The AS5045 is a surface mount IC with a package type of SSOP. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The IC is RoHS compliant and has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It is packaged in rail/Tube and has dimensions of 1.78mm height, 5.6mm width, and 6.5mm length.
AMS AS5045 technical specifications.
| Package/Case | SSOP |
| Height | 1.78mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for AMS AS5045 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.