AMS AS5115-HSST-500 technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Magnetic |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5.5V |
| Output Current | 1mA |
| Output Type | SSI |
| Package Quantity | 1 |
| Series | Automotive, AEC-Q100 |
| Termination | SMD/SMT |
| Type | Hall Effect Sensor |
| RoHS | Compliant |
Download the complete datasheet for AMS AS5115-HSST-500 to view detailed technical specifications.
No datasheet is available for this part.