AMS AS5132-HSST-500 technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 15mA |
| Operating Supply Voltage | 5V |
| Output Type | PWM |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for AMS AS5132-HSST-500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.