AMS AS5161-HSOM technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Sensing Method | Hall Effect |
| Termination | Gull Wing |
| RoHS | Compliant |
Download the complete datasheet for AMS AS5161-HSOM to view detailed technical specifications.
No datasheet is available for this part.