AMS AS5162-HSOP technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Supply Current | 12mA |
| Termination | Gull Wing |
| RoHS | Compliant |
Download the complete datasheet for AMS AS5162-HSOP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
