AMS AS5163HTSU technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 96 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS5163HTSU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
