The AS5215OM-HMFP-500 is a 5.5V operating voltage, 28mA supply current analog sensor available in a lead-free VQFN package. It operates over a temperature range of -40°C to 150°C. The sensor is packaged in cut tape quantities. It is designed for use in general applications.
AMS AS5215OM-HMFP-500 technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 28mA |
| Operating Supply Voltage | 5.5V |
| Output Type | Analog |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for AMS AS5215OM-HMFP-500 to view detailed technical specifications.
No datasheet is available for this part.