AMS AS5245-HQFT-500 technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4mA |
| Operating Supply Current | 21mA |
| Output Type | Quadrature, Incremental |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for AMS AS5245-HQFT-500 to view detailed technical specifications.
No datasheet is available for this part.