AMS AS5304A-ATST technical specifications.
| Built in Switch | No |
| Detent | No |
| Encoder Type | Magnetic |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Output Type | Quadrature, Incremental |
| Packaging | Tape and Reel |
| Sensing Method | Hall Effect |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for AMS AS5304A-ATST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.