AMS AS5304B-ATS technical specifications.
| Type | Linear|Rotary |
| Max Operating Supply Voltage | 5.5V |
| Resolution | 0.025mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Output Type | Digital |
| Linearity | Yes |
| Minimum Output Voltage | 0.5V |
Download the complete datasheet for AMS AS5304B-ATS to view detailed technical specifications.
No datasheet is available for this part.