AMS AS5311-ATSU technical specifications.
| Built in Switch | No |
| Package/Case | TSSOP |
| Detent | No |
| Encoder Type | Mechanical |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4mA |
| Operating Supply Current | 21mA |
| Operating Supply Voltage | 5V |
| Output Type | PWM |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Supply Current | 21mA |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for AMS AS5311-ATSU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
