AMS AS7000-TBD technical specifications.
| Category | Sensor System On Chip |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 70°C |
| Pin Count | 18 |
| Package/Case | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AMS AS7000-TBD to view detailed technical specifications.
No datasheet is available for this part.