AMS AS7620B-BQFT technical specifications.
| Package/Case | VQFN |
| Efficiency | 90% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for AMS AS7620B-BQFT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.