The AS8223-AMFM is a VQFN packaged 2-wire serial interface IC from AMS, operating between -40°C and 125°C. It has a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. The device requires an operating supply current of 50mA. It is designed for surface mount applications.
AMS AS8223-AMFM technical specifications.
| Package/Case | VQFN |
| Interface | Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | FlexRay™ |
| RoHS | Compliant |
Download the complete datasheet for AMS AS8223-AMFM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.