AMS AS8530-ASOM technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Max Frequency | 128kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Current | 65mA |
| Operating Supply Voltage | 18V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 6us |
| Quiescent Current | 37uA |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS8530-ASOM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.