AMS AS8650A-ZQFP-01 technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 425mA |
| Package Quantity | 500 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for AMS AS8650A-ZQFP-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.