AMS AS8650B-ZQFP-01 technical specifications.
| Package/Case | QFN |
| Data Rate | 1Mbps |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 6V |
| Operating Supply Current | 425mA |
| Operating Supply Voltage | 12V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Propagation Delay | 255ns |
| Quiescent Current | 65uA |
| Weight | 0.003266oz |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS8650B-ZQFP-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.