The CCS801B-COPD is a commercial temperature, single function device with a nominal supply voltage of 1.4V. It features a DFN-4 package with a width of 2mm and a length of 3mm. The device operates within a temperature range of -5°C to 50°C. It has 4 terminals and a dual terminal position. The CCS801B-COPD is a specialized IC designed for commercial applications.
AMS CCS801B-COPD technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 4 |
| Min Operating Temperature | -5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N4 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.4 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMS CCS801B-COPD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.