The CCS801B-COPS from AMS is a commercial temperature single function IC with a maximum operating temperature of 50 degrees Celsius and a minimum operating temperature of -5 degrees Celsius. It features a dual terminal position and a JEDEC package code of R-PDSO-N4. The IC is available in a DFN-4 package type with a width of 2mm and a length of 3mm.
AMS CCS801B-COPS technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 4 |
| Min Operating Temperature | -5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N4 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMS CCS801B-COPS to view detailed technical specifications.
No datasheet is available for this part.