The CCS803A-COPR is a commercial temperature, single function IC from AMS, featuring a 4-pin HSON package. It operates within a temperature range of -5°C to 50°C. The IC has a nominal supply voltage of 1.6V and a minimum supply voltage of 1.4V.
AMS CCS803A-COPR technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 4 |
| Min Operating Temperature | -5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N4 |
| Width | 2 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 1.6 |
| Supply Voltage-Min (Vsup) | 1.4 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMS CCS803A-COPR to view detailed technical specifications.
No datasheet is available for this part.