AMS CCS811B-JOPD500 technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 10 |
| Min Operating Temperature | -5 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-XBGA-B10 |
| Width | 2.7 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 3.3 |
| Supply Voltage-Min (Vsup) | 1.8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMS CCS811B-JOPD500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.