AMS CMV2000-2E5M0PP technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | PGA |
| Package/Case | CuPGA |
| Package Description | Ceramic Micro Pin Grid Array |
| Lead Shape | Through Hole |
| Pin Count | 95 |
| PCB | 95 |
| Package Length (mm) | 18.6 |
| Package Width (mm) | 13.5 |
| Package Material | Ceramic |
| Mounting | Through Hole |
| Cage Code | 0852N |
| EU RoHS | Yes |
| HTS Code | 8541409500 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for AMS CMV2000-2E5M0PP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.