This 3-direction joystick switch features a liquid crystal polymer actuator and operates within a temperature range of -20 to 70°C. The switch has a mechanical life of over 1 million cycles and meets the IP5X rating for dust resistance. The joystick travel distance is 0.22 inches, and the switch measures 12.6 inches in length, 12.5 inches in depth, and 4.25 inches in height.
AMS N40P106-00001-H technical specifications.
| Type | Active |
| Number of Directions | 3 |
| Joystick Travel | 0.22mm |
| Mechanical Life | >1000000Cycles |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Actuator Material | Liquid Crystal Polymer |
| IP Rating | IP5X |
| Operating Temperature | -20 to 70°C |
| Product Depth | 12.5mm |
| Height | 4.25mm |
| Product Length | 12.6mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for AMS N40P106-00001-H to view detailed technical specifications.
No datasheet is available for this part.