This 3-direction joystick switch features a liquid crystal polymer actuator and operates within a temperature range of -20 to 70°C. With a mechanical life of over 1,000,000 cycles, it is suitable for demanding applications. The switch has an IP5X rating, indicating protection against solid particles. Its dimensions are 12.5mm in depth, 4.25mm in height, and 12.6mm in length.
AMS N40P106-00011-H technical specifications.
| Type | Active |
| Number of Directions | 3 |
| Joystick Travel | 0.22mm |
| Mechanical Life | >1000000Cycles |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Actuator Material | Liquid Crystal Polymer |
| IP Rating | IP5X |
| Operating Temperature | -20 to 70°C |
| Product Depth | 12.5mm |
| Height | 4.25mm |
| Product Length | 12.6mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for AMS N40P106-00011-H to view detailed technical specifications.
No datasheet is available for this part.