AMS N40P112-00012-H technical specifications.
| Type | Active |
| Number of Directions | 3 |
| Joystick Travel | 0.22mm |
| Mechanical Life | >1000000Cycles |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| Actuator Material | Liquid Crystal Polymer |
| IP Rating | IP5X |
| Operating Temperature | -20 to 70°C |
| Product Depth | 12.5mm |
| Height | 5.05mm |
| Product Length | 12.6mm |
Download the complete datasheet for AMS N40P112-00012-H to view detailed technical specifications.
No datasheet is available for this part.