AMS NSD-2101 technical specifications.
| Package/Case | VQFN |
| Interface | I2C |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Output Current | 1A |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Series | SQUIGGLE® |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for AMS NSD-2101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.