AMS NSE-5310-ASSU technical specifications.
| Encoder Type | Magnetic |
| Mount | Surface Mount |
| Output Type | I2C |
| Package Quantity | 74 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for AMS NSE-5310-ASSU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
