AMS RFD21735 technical specifications.
| Category | RF Module |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 19 |
| Package/Case | SMD Module |
| Package Family Name | SMD Module |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AMS RFD21735 to view detailed technical specifications.
No datasheet is available for this part.