AMS TCS230D technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Weight | 0.0032oz |
| RoHS | Compliant |
Download the complete datasheet for AMS TCS230D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.