The TCS3413FN is a 16-bit I2C ambient light sensor from AMS, featuring a 16-bit resolution and operating on a 3V supply. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The device has a maximum supply current of 11mA and an operating supply current of 7.7mA. The TCS3413FN is available in a VSON package and is RoHS compliant.
AMS TCS3413FN technical specifications.
| Package/Case | SMD/SMT |
| Data Bus Width | 16b |
| Interface | I2C |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 11mA |
| Operating Supply Current | 7.7mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for AMS TCS3413FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.