The TCS3414FN is a 16-bit optical analog-to-digital converter with an I2C interface. It operates from a 2.7V to 3.6V supply and has a maximum supply current of 11mA. The device is RoHS compliant and has a maximum operating temperature of 70°C. It is packaged in a VSON package and is available in tape and reel packaging.
AMS TCS3414FN technical specifications.
| Package/Case | SMD/SMT |
| Data Bus Width | 16b |
| Height | 0.65mm |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Frequency | 400kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 11mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Operating Supply Current | 20mA |
| Operating Supply Voltage | 3V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sensing Method | Optical |
| Wavelength | 640nm |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for AMS TCS3414FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.