AMS TCS3416FN technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 11mA |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for AMS TCS3416FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.