AMS TCS37715FN technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Max Supply Current | 330uA |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for AMS TCS37715FN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.