AMS TMD26203 technical specifications.
| Module/IC Classification | Module |
| Max Operating Supply Voltage | 2V |
| DC Supply Voltage | 1.7 to 2V |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Min Operating Supply Voltage | 1.7V |
| Typical Operating Supply Voltage | 1.8V |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for AMS TMD26203 to view detailed technical specifications.
No datasheet is available for this part.