AMS TMD2772EVM technical specifications.
| Package/Case | Module |
| Interface | I2C, USB |
| Lead Free | Lead Free |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Box |
| Sensing Method | Infrared (IR) |
| RoHS | Compliant |
Download the complete datasheet for AMS TMD2772EVM to view detailed technical specifications.
No datasheet is available for this part.