AMS TSL1401CCS-LF technical specifications.
| Category | Linear Sensor Array |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for AMS TSL1401CCS-LF to view detailed technical specifications.
No datasheet is available for this part.