AMS TSL1401CL technical specifications.
| Height | 1.2mm |
| Lead Free | Lead Free |
| Length | 9.4mm |
| Max Frequency | 8MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 5V |
| Min Supply Voltage (DC) | 3V |
| Number of Elements | 128 |
| Operating Supply Current | 2.8mA |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Wavelength | 1000nm |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for AMS TSL1401CL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
