AMS TSL1401CS-LF technical specifications.
| Package/Case | SMD/SMT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Wavelength | 1000nm |
| RoHS | Compliant |
Download the complete datasheet for AMS TSL1401CS-LF to view detailed technical specifications.
No datasheet is available for this part.