AMS TSL1401R technical specifications.
| Package/Case | PDIP |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 25mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Reach SVHC Compliant | No |
| Supply Current | 4mA |
| Wavelength | 1000nm |
| Width | 10.665mm |
| RoHS | Not Compliant |
Download the complete datasheet for AMS TSL1401R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.