AMS TSL1401R-LF technical specifications.
| Package/Case | PDIP |
| Height | 4.45mm |
| Length | 11.18mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Elements | 128 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TSL |
| Wavelength | 1000nm |
| Width | 6.6mm |
| RoHS | Compliant |
Download the complete datasheet for AMS TSL1401R-LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
