
AMS TSL230ARP-LF technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for AMS TSL230ARP-LF to view detailed technical specifications.
No datasheet is available for this part.
