The TSL2561CL is an I2C 20-bit analog light sensor from AMS, operating within a temperature range of -30°C to 70°C. It has a maximum operating frequency of 780kHz and consumes 15uA of supply current at 3V. The device is available in a VSON package, packaged in tape and reel quantities of 2500 units. The TSL2561CL is compliant with RoHS regulations.
AMS TSL2561CL technical specifications.
| Package/Case | SMD/SMT |
| Data Bus Width | 20b |
| Interface | I2C |
| Max Frequency | 780kHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Operating Supply Current | 15uA |
| Operating Supply Voltage | 3V |
| Output Type | I2C |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Wavelength | 640nm |
| RoHS | Compliant |
Download the complete datasheet for AMS TSL2561CL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.