AMS TSL26715FN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 6 |
| Min Operating Temperature | -30 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N6 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 3 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMS TSL26715FN to view detailed technical specifications.
No datasheet is available for this part.