AMS TSLG257 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | 0 |
| Supply Current-Max | 0.0035 |
| Supply Voltage-Nom | 5 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMS TSLG257 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.