| IL300-DEFG-X007 | Vishay | 1-CH Linear Optocoupler, DC-IN/OUT, 5.3kV Isolation, SMD |
 | AQY277A | Panasonic | SSR, DC Input, 200V/650mA Output, 2.5kV Isolation, SMD |
 | ASMT-BA20-AS000 | Broadcom | Orange SMD LED, 590nm, 20mA, 750mcd, 15° Viewing Angle |
 | OACM-UH | TE Connectivity | Solid State Relay, 1-Ch, 5A, 280V, DC In, Through Hole, Module |
 | HDSP-B01E | Broadcom | 4-Digit Red 7-Segment LED Display, DIP, Through Hole |
 | OACM-U | TE Connectivity | 3A SPST Solid State Relay, 280V, 5VDC Input, Through Hole Module |
 | HDSP-B03E | Broadcom | Red 4-Digit 7-Segment LED Display, DIP, Through Hole |
 | HDSP-B09G | Broadcom | Green 4-Digit 7-Seg LED Display, DIP, Through Hole |
 | IL300-DEFG-X016 | Vishay | 1-CH Linear Optocoupler, DC-IN/OUT, 5.3kV Iso, 1.75us Fall, DIP |
 | AQY275 | Panasonic | SSR, 1.3A, 100V, DC Input, DIP-4, SPST |
 | HCNR200-300E | Broadcom | Optocoupler, 5kV Isolation, 1-Ch, 25mA, SMD |
 | ASMT-BR20-AS000 | Broadcom | Red LED, 626nm, 20mA, 650mcd, Surface Mount, 1209 |
 | ASSR-V621-002E | Broadcom | 2-Ch DC Optocoupler, 3.75kV Isolation, PDIP, Through Hole |
 | HCNR201-300E | Broadcom | 1-Ch Optocoupler, 5kV Isolation, 25mA Fwd, SMD |
 | HDSP-B08G | Broadcom | Green 4-Digit 7-Seg LED Display, DIP, 2.2V |
 | AQY212GSZ | Panasonic | SSR, 1A 60V, DC In, SOP-4, 1.5kV Isolation |
 | SML-811WTT86A | Rohm | Yellow Diffused Rectangular LED, 10mA, 28mcd, 140°, 3.4x1.25x1.15mm, SMD |
 | SM0805UYC | Bivar | 0805 Yellow LED, SMD, 20mA, 588nm, 130° Viewing Angle |
 | HCNR201-500E | Broadcom | Optocoupler, 5kV Isolation, 25mA Fwd Current, SMD |
 | HDSP-303G | Broadcom | Green 7-Seg LED Display, DIP, Through Hole, 20mA |