Amseco 505-391G technical specifications.
| Color | Grey |
| Mount | Surface Mount |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Amseco 505-391G to view detailed technical specifications.
No datasheet is available for this part.