The AS72651-BLGT is a smart 6-channel NIR spectral sensor with master controller capability for the AS7265x 3-chip set. It features integrated Gaussian filters deposited on CMOS silicon, a 16-bit ADC, and digital processing. The device covers wavelengths from 610nm to 860nm and provides an electronic shutter. It is designed for spectral identification and analysis in visible and near-infrared applications.
ams-OSRAM AG AS72651-BLGT technical specifications.
| Supply Voltage | 2.7 to 3.6V |
| Number of Channels | 6 |
| Operating Temperature Range | -40 to 85°C |
| Resolution | 16bit |
| Interface | I2C, UART |
| Spectral Range | 600 to 870nm |
| FWHM | 20nm |
| Supply Current (Active) | 5mA |
| Package Dimensions | 4.5 x 4.7 x 2.5mm |
| RoHS | Compliant |
| REACH | Unaffected |
Download the complete datasheet for ams-OSRAM AG AS72651-BLGT to view detailed technical specifications.
No datasheet is available for this part.