Anachip AP1501-50K5 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| Temperature Grade | AUTOMOTIVE |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Anachip AP1501-50K5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.