Anadigics ARA05050RS12P1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Number of Functions | 2 |
| Supply Current-Max | 130 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Anadigics ARA05050RS12P1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.