Anadigics ARA2001S23P0 technical specifications.
| Number of Terminals | 28 |
| Number of Functions | 2 |
| Supply Current-Max | 120 |
| RoHS | No |
| Lead Free | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Anadigics ARA2001S23P0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.